The ADIS16305AMLZ is a triple-axis accelerometer module with a bandwidth of 330Hz. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.25V and minimum supply voltage of 4.75V. The module is packaged in a RoHS compliant module with a size of 31.25mm in length, 23.25mm in width, and 8mm in height. It is designed for surface mount and screw mount applications and has a supply current of 42mA.
Analog Devices ADIS16305AMLZ technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 330Hz |
| Package/Case | Module |
| Height | 8mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 31.25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount, Screw |
| Operating Supply Current | 42mA |
| Output Type | SPI, Digital |
| Package Quantity | 12 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 42mA |
| Width | 23.25mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADIS16305AMLZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.