
The ADIS16334BMLZ is a 6-axis accelerometer/gyroscope from Analog Devices. It operates over a temperature range of -40°C to 105°C and has a maximum supply voltage of 5.25V. The device is packaged in an 8-pin module with a chassis mount and screw connection. It is RoHS compliant and has a supply current of 49mA.
Analog Devices ADIS16334BMLZ technical specifications.
| -3db Bandwidth | 330Hz |
| Package/Case | Module |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Chassis Mount, Screw |
| Operating Supply Current | 49mA |
| Output Type | SPI |
| Package Quantity | 8 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Sensor Type | Accelerometer, Gyroscope, 6 Axis |
| Series | iMEMS®, iSensor™ |
| Supply Current | 49mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADIS16334BMLZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.