
The ADIS16350AMLZ is an analog accelerometer module from Analog Devices. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 4.75V and 5.25V. The module is mounted via screw. It is compliant with RoHS regulations.
Analog Devices ADIS16350AMLZ technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Screw |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADIS16350AMLZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
