
The ADIS16360BMLZ is a 6-axis accelerometer and gyroscope module with SPI output, operating over a temperature range of -40°C to 105°C. It has a supply voltage of 5.25V and a supply current of 49mA. The module is packaged in a chassis mount, screw configuration and is available in a tray packaging format.
Analog Devices ADIS16360BMLZ technical specifications.
| Package/Case | Module |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Chassis Mount, Screw |
| Output Type | SPI |
| Package Quantity | 8 |
| Packaging | Tray |
| RoHS Compliant | No |
| Sensor Type | Accelerometer, Gyroscope, 6 Axis |
| Series | iMEMS®, iSensor™ |
| Supply Current | 49mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADIS16360BMLZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.