
Six Degrees of Freedom Inertial Sensor module featuring integrated accelerometer and gyroscope for 6-axis sensing. Operates with a supply voltage range of 4.75V to 5.25V, drawing 49mA typical operating current. Offers a 330Hz -3dB bandwidth and communicates via an SPI interface. Designed for chassis, surface, or screw mounting, this RoHS compliant component operates within a temperature range of -40°C to 105°C.
Analog Devices ADIS16362BMLZ technical specifications.
| -3db Bandwidth | 330Hz |
| Package/Case | Module |
| Height | 23.5mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 37.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Chassis Mount, Surface Mount, Screw |
| Operating Supply Current | 49mA |
| Output Type | SPI |
| Package Quantity | 8 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensor Type | Accelerometer, Gyroscope, 6 Axis |
| Series | iMEMS®, iSensor™ |
| Supply Current | 49mA |
| Width | 23.45mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADIS16362BMLZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
