Industrial-grade, six degrees of freedom inertial sensor IC featuring 24 terminals in a R-XDMA-N24 JEDEC package. Operates within a -40°C to 105°C temperature range with a nominal supply voltage of 5V, supporting a range of 4.75V to 5.25V. This specialized analog IC provides a single primary function for inertial sensing applications.
Sign in to ask questions about the Analog Devices ADIS16364BMLZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADIS16364BMLZ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N24 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| RoHS | No |
| Eccn Code | 7A994 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADIS16364BMLZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.