
Six Degrees of Freedom Inertial Sensor module featuring a 330Hz -3db bandwidth. This analog specialized IC integrates accelerometer and gyroscope sensors for 6-axis motion detection. Operating within a 4.75V to 5.25V supply voltage range, it consumes 49mA of supply current. The module is designed for chassis mounting with screw fasteners and outputs data via SPI. It operates from -40°C to 105°C and is RoHS compliant.
Sign in to ask questions about the Analog Devices ADIS16365BMLZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADIS16365BMLZ technical specifications.
| -3db Bandwidth | 330Hz |
| Package/Case | Module |
| Depth | 31.7mm |
| Height | 23.25mm |
| Lead Free | Contains Lead |
| Length | 37.26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Chassis Mount, Screw |
| Operating Supply Current | 49mA |
| Output Type | SPI |
| Package Quantity | 8 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensor Type | Accelerometer, Gyroscope, 6 Axis |
| Series | iMEMS®, iSensor™ |
| Supply Current | 49mA |
| Width | 31.7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADIS16365BMLZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
