
The ADIS16400BMLZ is a module-based accelerometer, gyroscope, and magnetometer from Analog Devices. It features an SPI interface and is designed for chassis mount applications. The device operates within a temperature range of -40°C to 25°C and is powered by a supply voltage between 4.75V and 5.25V. The module has a supply current of 45mA and is available in a tray packaging with 8 units per package.
Analog Devices ADIS16400BMLZ technical specifications.
| Package/Case | Module |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 25°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Chassis Mount |
| Output Type | SPI |
| Package Quantity | 8 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Sensor Type | Accelerometer, Gyroscope, Magnetometer |
| Series | iMEMS®, iSensor™ |
| Supply Current | 45mA |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
