The ADIS16445AMLZ is a 6-axis accelerometer and gyroscope module with a bandwidth of 330Hz. It operates over a temperature range of -40°C to 85°C and is compatible with SPI and serial interfaces. The module is available in a chassis mount, surface mount, panel, and screw mount configuration. It has a maximum supply voltage of 3.45V and a minimum supply voltage of 3.15V, with an operating supply current of 74mA.
Analog Devices ADIS16445AMLZ technical specifications.
| Bandwidth | 330Hz |
| Package/Case | Module |
| Depth | 24.15mm |
| Height | 10.23mm |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Length | 37.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Chassis Mount, Surface Mount, Panel, Screw |
| Operating Supply Current | 74mA |
| Output Type | SPI |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Sensor Type | Accelerometer, Gyroscope, 6 Axis |
| Series | iMEMS®, iSensor™ |
| Supply Current | 74mA |
| Width | 38.08mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
