Six Degrees of Freedom Inertial Sensor, a compact and precision electronic component featuring 14 terminals. Operates within a temperature range of -25°C to 85°C, with a nominal supply voltage of 3.3V, supporting a range from 3.15V to 3.45V. This specialized integrated circuit is housed in a S-XXMA-N14 JEDEC package, measuring 22.4mm in length and 22.4mm in width.
Analog Devices ADIS16460AMLZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -25 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | S-XXMA-N14 |
| Width | 22.4 |
| Length | 22.4 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 3.15 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADIS16460AMLZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.