Industrial-grade 14-terminal MEMS IMU module operating from a 3V to 3.6V supply, with a nominal voltage of 3.3V. Features a temperature range of -40°C to 105°C. This specialized analog IC offers a single function within its R-XXFM-X14 JEDEC package.
Analog Devices ADIS16465-1BMLZ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXFM-X14 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADIS16465-1BMLZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.