Analog Devices ADIS16480/PCBZ technical specifications.
| Package/Case | Module |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | ADIS16480 |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADIS16480/PCBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.