Industrial-grade, 24-terminal MEMS inertial sensor offering ten degrees of freedom with dynamic orientation outputs. Features a supply voltage range of 3V to 3.6V, with a nominal 3.3V. Operates across an industrial temperature range from -40°C to 105°C. Housed in a 24-pin R-XXMA-X24 package with dimensions of 44mm width and 47mm length.
Sign in to ask questions about the Analog Devices ADIS16480BMLZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADIS16480BMLZ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X24 |
| Width | 44 |
| Length | 47 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADIS16480BMLZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.