Analog Devices ADIS16485/PCBZ technical specifications.
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Operating Supply Voltage | 3.6V |
| Packaging | Bulk |
| Sensor Type | Accelerometer, Gyroscope, 3 Axis |
| Series | ADIS16485 |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADIS16485/PCBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.