Tactical grade six degrees of freedom MEMS inertial sensor. Features a 24-terminal configuration within an R-XXMA-X24 package. Operates across an industrial temperature range from -40 to 105 degrees Celsius. Requires a nominal supply voltage of 3.3V, with a maximum of 3.6V and a minimum of 3V.
Analog Devices ADIS16485BMLZ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X24 |
| Width | 44 |
| Length | 47 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADIS16485BMLZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.