The ADIS16488CMLZ is a specialized IC with a maximum operating temperature of 105 degrees Celsius, a minimum operating temperature of -55 degrees Celsius, and a supply voltage range of 3.3V to 3.6V. It has 24 terminals and a JEDEC package code of R-XXMA-X24. The IC is 44mm wide and 47mm long. It is designed for use in a variety of applications and is manufactured by Analog Devices.
Analog Devices ADIS16488CMLZ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X24 |
| Width | 44 |
| Length | 47 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Eccn Code | 7A994 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADIS16488CMLZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.