
Industrial temperature grade, miniature MEMS Inertial Measurement Unit (IMU) with a 100-pin S-PBGA package. Features a 100-terminal count with bottom terminal position, measuring 15mm in length and 15mm in width. Operates within a supply voltage range of 3V to 3.6V, with a nominal supply voltage of 3.3V. Supports an operating temperature range from -40°C to 105°C.
Analog Devices ADIS16505-2BMLZ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 15 |
| Length | 15 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADIS16505-2BMLZ to view detailed technical specifications.
No datasheet is available for this part.