
Analog Devices ADISEVALZ technical specifications.
| Interface | Parallel |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | iSensor™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADISEVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
