Analog Devices ADL5240-EVALZ technical specifications.
| Package/Case | 100 |
| Evaluation Kit | Yes |
| Frequency | 100MHz |
| Interface | USB |
| Lead Free | Contains Lead |
| Noise Figure | 3dB |
| Nominal Supply Current | 93mA |
| Number of Channels | 1 |
| Operating Supply Current | 93mA |
| Operating Supply Voltage | 5.25V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5240-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.