
Analog logarithmic converter with a 160 dB dynamic range, capable of handling input currents from 100 pA to 10 mA. Features a single amplifier channel, surface mount LFCSP EP package with tin contact plating, and operates from a 3V to 5.5V supply voltage. Offers a 35 MΩ input resistance, 400 nA input bias current, and 20 mV input offset voltage. Maximum power dissipation is 600 mW, with an operating supply current of 4.5 mA. Suitable for applications requiring precise logarithmic conversion across a wide current range.
Analog Devices ADL5303ACPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 20mV |
| Input Resistance | 35MR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 15V/µs |
| Supply Current | 4.5mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5303ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
