Analog Devices ADL5304-EVALZ technical specifications.
| -3db Bandwidth | 4MHz |
| Package/Case | 200 |
| Lead Free | Lead Free |
| Linearity | 2% |
| Nominal Supply Current | 20.8mA |
| Operating Supply Current | 20.8mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5304-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.