
The ADL5304ACPZ-R2 is a specialized analog IC with a -3db bandwidth of 4MHz. It is designed for surface mount applications and operates over a temperature range of -40°C to 85°C. The IC has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It is RoHS compliant and packaged in a cut tape format.
Analog Devices ADL5304ACPZ-R2 technical specifications.
| -3db Bandwidth | 4MHz |
| Contact Plating | Tin, Matte |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Linearity | 2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 3 |
| Operating Supply Current | 20.8mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 13.5mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5304ACPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.