
Analog logarithmic converter featuring a 60 dB dynamic range, converting currents from 100 nA to 100 µA. This single-channel IC offers a 35 MΩ input resistance and a low input bias current of 400 nA. Operating from a 1.5V to 5.5V dual supply or 3V to 11V single supply, it has a nominal supply current of 5.4 mA. The component is housed in an LFCSP EP package for surface mounting and operates across a temperature range of -40°C to 85°C.
Analog Devices ADL5306ACP-R2 technical specifications.
| Package/Case | LFCSP EP |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 20mV |
| Input Resistance | 35MR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 5.4mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 5.4mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Quiescent Current | 5.4mA |
| Resistance | 35MR |
| RoHS Compliant | No |
| Slew Rate | 15V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADL5306ACP-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
