
The ADL5306ACPZ-R2 is a specialized IC from Analog Devices, packaged in a surface-mount LFCSP EP. It operates over a temperature range of -40°C to 85°C and can be powered by dual supplies between 1.5V and 5.5V. The device features a nominal supply current of 5.4mA and a power dissipation of 500mW. It is RoHS compliant and available in tape and reel packaging.
Analog Devices ADL5306ACPZ-R2 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 20mV |
| Input Resistance | 35MR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 5.4mA |
| Number of Channels | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 5.4mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Quiescent Current | 5.4mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5306ACPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
