
The ADL5317ACPZ-REEL7 is a 2-channel general purpose op-amp with a -3db bandwidth of 2MHz. It operates from a supply voltage of 6V to 75V and has a power dissipation of 615mW. The device is packaged in a surface mount LFCSP EP package and is RoHS compliant. The operating temperature range is from -40°C to 85°C.
Analog Devices ADL5317ACPZ-REEL7 technical specifications.
| -3db Bandwidth | 2MHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Linearity | 1% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 75V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 2.3mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 615mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5317ACPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
