Analog Devices ADL5317ACPZ-WP technical specifications.
| -3db Bandwidth | 2MHz |
| Package/Case | LFCSP EP |
| Lead Free | Contains Lead |
| Linearity | 1% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 2.3mA |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 2.3mA |
| Packaging | Bulk |
| Power Dissipation | 615mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5317ACPZ-WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.