Analog Devices ADL5322ACPZ-WP technical specifications.
| Package/Case | LFCSP EP |
| Frequency | 1GHz |
| Gain | 19.9dB |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Noise Figure | 5dB |
| Nominal Supply Current | 320mA |
| Number of Channels | 1 |
| Operating Supply Current | 320mA |
| Operating Supply Voltage | 5.25V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5322ACPZ-WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.