
ANALOG DEVICES ADL5330-EVALZ ADL5330, VGA, EVALUATION BOARD
Analog Devices ADL5330-EVALZ technical specifications.
| -3db Bandwidth | 3GHz |
| Evaluation Kit | Yes |
| Frequency | 10MHz |
| Gain | 47dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Nominal Supply Current | 215mA |
| Number of Channels | 1 |
| Operating Supply Current | 215mA |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5330-EVALZ to view detailed technical specifications.
No datasheet is available for this part.
