
Analog Devices ADL5336ACPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Gain | 19.5dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 8dB |
| Number of Channels | 1 |
| Operating Frequency | 1000 MHz |
| Operating Supply Current | 80mA |
| P1dB | 7dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Test Frequency | 350MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5336ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
