The ADL5358ACPZ-R7 is a surface mount mixer with a frequency range of 500MHz and a gain of 8.3dB. It has a maximum power dissipation of 2.2W and operates at a supply voltage of 5V with a current of 350mA. The device is packaged in a LFCSP EP package and is RoHS compliant. It is rated for operation between -40°C and 85°C.
Analog Devices ADL5358ACPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 500MHz |
| Gain | 8.3dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.2W |
| Mount | Surface Mount |
| Noise Figure | 9.9dB |
| Operating Supply Current | 350mA |
| Operating Supply Voltage | 5V |
| P1dB | 10.6dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.2W |
| Power Gain | 8.6dB |
| RoHS Compliant | Yes |
| Supply Current | 350mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5358ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.