The ADL5367-EVALZ is a mixer diode with a frequency range of 500MHz and a noise figure of 8.3dB. It operates with a nominal supply current of 97mA and an operating supply current of 97mA. The device is mounted on a PCB and is an evaluation kit. It contains lead and is suitable for use in RF and wireless applications.
Analog Devices ADL5367-EVALZ technical specifications.
| Diode Type | MIXER |
| Evaluation Kit | Yes |
| Frequency | 500MHz |
| Lead Free | Contains Lead |
| Mount | PCB |
| Noise Figure | 8.3dB |
| Nominal Supply Current | 97mA |
| Operating Supply Current | 97mA |
| P1dB | 25dBm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5367-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.