
Analog Devices ADL5367ACPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 500MHz |
| Gain | -7.7dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2W |
| Mount | Surface Mount |
| Noise Figure | 8.3dB |
| Operating Supply Current | 97mA |
| Operating Supply Voltage | 5V |
| P1dB | 25dBm |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 97mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5367ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
