
Analog Devices ADL5374ACPZ-WP technical specifications.
| Package/Case | LFCSP EP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 173mA |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5374ACPZ-WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.