Analog Devices ADL5375-05ACPZ-WP technical specifications.
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Power Dissipation | 1.5W |
| Max Supply Current | 200A |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5375-05ACPZ-WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.