
Analog Devices ADL5375-15ACPZ-R7 technical specifications.
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Power Dissipation | 1.2W |
| Max Supply Current | 200A |
| Mount | Surface Mount |
| Operating Supply Current | 203mA |
| Operating Supply Voltage | 5V |
| P1dB | 10dBm |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Test Frequency | 6GHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5375-15ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
