
Analog Devices ADL5380-30A-EVALZ technical specifications.
| Evaluation Kit | Yes |
| Frequency | 400MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 245mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5380-30A-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
