
Quadrature demodulator operating from 400MHz to 6GHz. Features 6.9dB gain, 11.7dB noise figure, and 11.6dBm P1dB. Designed for 4.75V to 5.25V supply, with a typical operating current of 245mA. Packaged in a 24-lead LFCSP EP, supplied on tape and reel.
Analog Devices ADL5380ACPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Gain | 6.9dB |
| Lead Free | Contains Lead |
| Max Frequency | 6GHz |
| Min Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.37W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Noise Figure | 11.7dB |
| Operating Supply Current | 245mA |
| P1dB | 11.6dBm |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 245mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5380ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
