Analog Devices ADL5380ACPZ-WP technical specifications.
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Supply Current | 250A |
| Mount | Surface Mount |
| Noise Figure | 11.7dB |
| Nominal Supply Current | 245mA |
| Operating Supply Current | 245mA |
| Operating Supply Voltage | 5.25V |
| P1dB | 11.6dBm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5380ACPZ-WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.