
High-performance quadrature demodulator operating from 30MHz to 2GHz. Features 3.8dB gain and a 12dB noise figure, with a P1dB of 13dBm. Designed for surface mount applications in an LFCSP EP package. Operates with a 5.25V supply voltage and draws 180mA. Supplied on tape and reel in quantities of 1500.
Analog Devices ADL5387ACPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Gain | 3.8dB |
| Lead Free | Contains Lead |
| Max Frequency | 2GHz |
| Min Frequency | 30MHz |
| Mount | Surface Mount |
| Noise Figure | 12dB |
| Operating Supply Current | 180mA |
| Operating Supply Voltage | 5.25V |
| P1dB | 13dBm |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 180mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5387ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
