
Analog Devices ADL5390ACPZ-REEL7 technical specifications.
| -3db Bandwidth | 2.4GHz |
| Package/Case | LFCSP EP |
| Frequency | 20MHz |
| Gain | 25dB |
| Gain Bandwidth Product | 2.4GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Noise Figure | 21dB |
| Number of Channels | 1 |
| Operating Supply Current | 135mA |
| Operating Supply Voltage | 5V |
| P1dB | 11.5dBm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5390ACPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
