
RF Detector operating from 100MHz to 6GHz. Features a 15dBm input power range and a 10µs response time. This surface mount component is housed in a compact 1.01mm x 1.01mm x 0.381mm WLCSP package. Operates with a supply voltage between 2.7V and 5.5V, drawing a nominal supply current of 1mA. Extended operating temperature range from -40°C to 85°C.
Analog Devices ADL5500ACBZ-P7 technical specifications.
| Frequency | 100MHz |
| Height | 0.381mm |
| Lead Free | Contains Lead |
| Length | 1.01mm |
| Max Frequency | 6GHz |
| Min Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.1mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.1mA |
| Operating Supply Current | 1mA |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 10000ns |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Thickness | 596um |
| Width | 1.01mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5500ACBZ-P7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
