
Analog Devices ADL5501AKSZ technical specifications.
| Package/Case | SC |
| Height | 0.9mm |
| Length | 2mm |
| Max Frequency | 6GHz |
| Min Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Supply Current | 1.1mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5501AKSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
