
The ADL5501AKSZ-R2 is a surface mount power management IC from Analog Devices. It has a SC package and operates over a temperature range of -40°C to 85°C. The device has a nominal supply current of 1.1mA and a response time of 6000ns. The ADL5501AKSZ-R2 is RoHS compliant and is packaged in tape and reel. The lead free status is not compliant, and the contact plating is gold.
Analog Devices ADL5501AKSZ-R2 technical specifications.
| Package/Case | SC |
| Contact Plating | Gold |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 1.1mA |
| Operating Supply Current | 1.1mA |
| Packaging | Tape and Reel |
| Response Time | 6000ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5501AKSZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
