
Analog Devices ADL5502ACBZ-P7 technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Frequency | 450MHz |
| Lead Free | Contains Lead |
| Max Frequency | 6GHz |
| Min Frequency | 450MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 3mA |
| Operating Supply Current | 3mA |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Response Time | 15000ns |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5502ACBZ-P7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
