
Analog Devices ADL5504ACBZ-P2 technical specifications.
| Frequency | 450MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 1.8mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TruPwr™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5504ACBZ-P2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
