
Analog Devices ADL5505ACBZ-P7 technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Frequency | 450MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 1.8mA |
| Operating Supply Current | 1.8mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Response Time | 3000ns |
| RoHS Compliant | Yes |
| Series | TruPwr™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5505ACBZ-P7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
