
RF Detector operating from 0MHz to 6GHz, featuring a 10µs response time. This integrated circuit is housed in a 16-pin LFCSP EP package with dimensions of 3.1mm x 3.1mm x 0.75mm, designed for surface mounting. It operates within a supply voltage range of 4.75V to 5.25V, with a nominal and operating supply current of 21.5mA. Maximum power dissipation is 580mW, and it functions across an operating temperature range of -40°C to 85°C. Packaging is provided on tape and reel.
Analog Devices ADL5511ACPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Height | 0.75mm |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 580mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 21.5mA |
| Operating Supply Current | 21.5mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 10us |
| RoHS Compliant | Yes |
| Series | TruPwr™ |
| Supply Current | 21.5mA |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5511ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
