The ADL5519ACPZ-WP is a high-speed amplifier with a -3db bandwidth of 10GHz, suitable for operation over a temperature range of -40°C to 125°C. It can be powered by a supply voltage between 3V and 5.5V, with a nominal supply current of 56mA and an operating supply current of 60mA. The amplifier is mounted using surface mount technology and features a response time of 6ns. The device is compliant with RoHS regulations.
Analog Devices ADL5519ACPZ-WP technical specifications.
| -3db Bandwidth | 10GHz |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 56mA |
| Operating Supply Current | 60mA |
| Response Time | 6ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5519ACPZ-WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.