Analog Devices ADL5521-EVALZ technical specifications.
| Evaluation Kit | Yes |
| Frequency | 400MHz |
| Gain | 20.8dB |
| Lead Free | Contains Lead |
| Mount | PCB |
| Noise Figure | 0.9dB |
| Nominal Supply Current | 60mA |
| Operating Supply Current | 60mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5521-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.