
Analog Devices ADL5530ACP technical specifications.
| Gain | 16.5dB |
| Max Frequency | 1GHz |
| Min Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 550mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Reach SVHC Compliant | No |
| Supply Current | 110mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5530ACP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.